
Highlights & Details
Cable conversion current transformer 855-5105/1000-000
- Line feed-through diameter 42 mm
Technical specifications
- Connection cable length 3 m
- Product type
Cable current transformer
- Fitting type
Flip mount
- Primary current
1000 A
- Secondary current
5 A
0.5 VA
- Line feed-through diameter
42 mm
- Accuracy class
0.5
- Type
855-5105/1000-000
- Line feed-through (W)
42 mm
- Line feed-through (H x W)
85 x 42 mm
- Line feed-through (H)
85 mm
0.5 VA
- Connection
Connection cable
Cable rebuilding current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1385889 WAGO 855-5105/1000-000 51297892 Cable current transformer Primary current 1000 A Secondary current 5 A Line feed-through
User & Safety Instructions
User & Safety Instructions 1385889 WAGO 855-5105/1000-000 51297892 Cable current transformer Primary current 1000 A Secondary current 5 A Line feed-through
Description
This text is machine translated.
Features
- Ratios of primary and secondary side 60 A up to 1000 A 1 A or 5 A
- No interruption of the measuring lead
- Ideal for use in very small spaces
- Particularly fast mounting
- For application to isolated conductors up to Ø 42 mm
- Compact and scharnierbar
- Color-coded connection cables of up to 5 m.




