
Number
Technical specifications
- Product type
PCB relay
- Type
857-153
- Coil nominal voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgSnO2 + Au
- Switching voltage (max.)
36 V DC
- Switching current (max.)
0.05 A
- Max. switching capacity
1250 VA
- Connection
Solder pins
- Durability
5 x 106 switching cycles
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
5 mm
- Height
15 mm
- Depth
28 mm
- Dim
(W x H x D) 5 x 15 x 28 mm
- Content
1 pc(s)
- Type
Plug-in miniature switching relay 1 CO contact
- Nominal voltage (details)
24 V DC
- Nominal current (details)
6 A
- Switching voltage
250 V DC/AC
- Dielectric strength
(Contact/coil) 4 kV/(open contact) 1 kV
- Type
857-153
- Ambient temperature
-25 - +60 °C
Documents & Downloads
Datasheet
Datasheet 506551 WAGO 857-153 PCB relay 24 V DC 0.05 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506551 WAGO 857-153 PCB relay 24 V DC 0.05 A 1 change-over 1 pc(s)

