There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
857-303
Screw terminal
1 change-over
AgSnO2
12 V DC
250 V AC
6 A
1250 VA
5 x 106 switching cycles
+60 °C
-25 °C
94 mm
6 mm
81 mm
(L x W x H) 94 x 6 x 81 mm
1 pc(s)
JUMPFLEX® plug base with miniature switching relay
12 V DC
6 A
250 V AC
(Contact/coil) 4 kV/(open contact) 1 kV
857-303
-25 - +60 °C
Datasheet 506554 WAGO 857-303 Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)
User & Safety Instructions 506554 WAGO 857-303 Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)