
WAGO 857-304 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)
Number
Technical specifications
- Product type
Relay component
- Type
857-304
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1250 VA
- Durability
5 x 106 switching cycles
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Length
94 mm
- Width
6 mm
- Height
81 mm
- Dim
(L x W x H) 94 x 6 x 81 mm
- Content
1 pc(s)
- Type
JUMPFLEX® plug base with miniature switching relay
- Nominal voltage (details)
24 V DC
- Nominal current (details)
6 A
- Switching voltage
250 V AC
- Dielectric strength
(Contact/coil) 4 kV/(open contact) 1 kV
- Type
857-304
- Ambient temperature
-25 - +60 °C
6 A
6
94 mm
81 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
24-24 V
Tin
IP20
TRUE
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506669 WAGO 857-304 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506669 WAGO 857-304 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)

