
Technical specifications
- Type
857-414
- Product type
Isolation amplifier
- Dim
(L x W) 96 mm x 6 mm
- Load
≤ 600 Ω (I-Output) ≥2 kΩ (U-output)
- Input signal (voltage)
fest eingestellt für Spannungssignale
- Content
1 pc(s)
- Width
6 mm
- Length
96 mm
- Current consumption
≤ 25 mA
- Setting
Setting time (T 10-90)< 3.5 ms
- Supply voltage
24 V DC
Snap mounting support rail
6
96 mm
94 mm
-25-70 °C
Spring clamp connection
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 640967 WAGO 857-414 857-414 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640967 WAGO 857-414 857-414 Isolation amplifier 1 pc(s)






