There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
858-508
Screw terminal
4 change-overs
AgCe
230 V AC
30 V DC
250 V AC
5 A
1250 VA
20 x 106 switching cycles
+70 °C
-25 °C
97 mm
31 mm
73 mm
(L x W x H) 97 x 31 x 73 mm
1 pc(s)
98 g
Plug base with industrial relay
230 V AC
5 A
250 V/AC/30 V DC
(Contact/coil) 4 kV/(open contact) 1 kV
858-508
-25 - +70 °C
Datasheet 506587 WAGO 858-508 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change-overs Piece 1 pc(s)
User & Safety Instructions 506587 WAGO 858-508 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change-overs Piece 1 pc(s)