
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 36.97
-32 %
€ 25.20
plus VAT.
Technical specifications
- Product type
Relay terminal
- Type
859-302
- Connection
Pull spring
- Factory colour
Grey
- Response time
15 ms
- Fall time
25 ms
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
5 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Durability
5 x 106 switching operations
- Length
91 mm
- Width
6 mm
- Height
56 mm
- Dim
(L x W x H) 91 x 6 x 56 mm
- Content
1 pc(s)
- Weight
22.5 g
Documents & Downloads
Datasheet
Datasheet 640853 WAGO 859-302 Relay terminal Nominal voltage: 5 V DC Switching current (max.): 5 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640853 WAGO 859-302 Relay terminal Nominal voltage: 5 V DC Switching current (max.): 5 A 1 change-over 1 pc(s)







