
WAGO 859-354 Relay terminal Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Relay terminal
- Type
859-354
- Connection
Pull spring
- Factory colour
Grey
- Response time
5 ms
- Fall time
6 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Durability
5 x 106 switching operations
- Length
91 mm
- Width
6 mm
- Height
56 mm
- Dim
(L x W x H) 91 x 6 x 56 mm
- Content
1 pc(s)
- Weight
22.9 g
Documents & Downloads
Datasheet
Datasheet 640857 WAGO 859-354 Relay terminal Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640857 WAGO 859-354 Relay terminal Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)







