
Technical specifications
- Product type
Relay terminal
- Type
859-360
- Connection
Pull spring
- Factory colour
Grey
- Response time
5 ms
- Fall time
6 ms
- Contact type
1 change-over
- Nominal voltage
115 V AC
- Switching voltage (max.)
36 V DC
- Switching current (max.)
50 mA
- Durability
5 x 106 switching operations
- Length
91 mm
- Width
6 mm
- Height
56 mm
- Dim
(L x W x H) 91 x 6 x 56 mm
- Content
1 pc(s)
- Weight
25 g
Documents & Downloads
Datasheet
Datasheet 640864 WAGO 859-360 Relay terminal Nominal voltage: 115 V AC Switching current (max.): 50 mA 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640864 WAGO 859-360 Relay terminal Nominal voltage: 115 V AC Switching current (max.): 50 mA 1 change-over 1 pc(s)





