
Highlights & Details
WAGO 859-386 Relay terminal Nominal voltage: 36 V DC Switching current (max.): 3 A 1 change-over Package 25 pc(s)
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Relay terminal
- Type
859-386
- Connection
Pull spring
- Factory colour
Grey
- Response time
5 ms
- Fall time
6 ms
- Contact type
1 change-over
- Contact material
AgNi+Au
- Nominal voltage
36 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
3 A
- Max. switching capacity
750 VA
- Durability
5 x 106 switching operations
- Length
91 mm
- Width
6 mm
- Height
56 mm
- Dim
(L x W x H) 91 x 6 x 56 mm
- Content
25 pc(s)
- Industrial packaging
Yes
- Weight
23.1 g
Documents & Downloads
Datasheet
Datasheet 654058 WAGO 859-386 Relay terminal Nominal voltage: 36 V DC Switching current (max.): 3 A 1 change-over Package 25 pc(s)
User & Safety Instructions
User & Safety Instructions 654058 WAGO 859-386 Relay terminal Nominal voltage: 36 V DC Switching current (max.): 3 A 1 change-over Package 25 pc(s)




