
WAGO 862-603 Appliance connector 36 mm Spring-loaded terminal Configuration: no label White 250 pc(s) Package
Technical specifications
- Packaging type
Package
- Product type
Appliance connector
- Features
+ CAGE CLAMP®
- Connection
Spring-loaded terminal
- Configuration
no label
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
36 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
White
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
862-603
- Content
250 pc(s)
- Industrial packaging
Yes
- Type
862-603
- Dim
(L x W x H) 27.50 x 36 x 35.00 mm
- Width
36 mm
- Height
35.00 mm
- Length
27.50 mm
- Flammability rating
UL 94 V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657215 WAGO 862-603 Appliance connector 36 mm Spring-loaded terminal Configuration: no label White 250 pc(s) Package
User & Safety Instructions
User & Safety Instructions 657215 WAGO 862-603 Appliance connector 36 mm Spring-loaded terminal Configuration: no label White 250 pc(s) Package










