
Highlights & Details
End terminal with snap hook
- 869-152
Technical specifications
- Product type
Continuity
- Features
+ CAGE CLAMP®
+ latch lock base
- Connection
Spring-loaded terminal
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
6 mm
- Stripping length (max.)
7 mm
- Manufacturer part #
869-152
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
869-152
- Dim
(L x W x H) 12.50 x 33.40 x 27.60 mm
- Width
33.40 mm
- Height
27.60 mm
- Length
12.50 mm
- Weight
9.662 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655816 WAGO 869-152 Continuity Spring-loaded terminal Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 655816 WAGO 869-152 Continuity Spring-loaded terminal Grey 100 pc(s)




