There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
+ CAGE CLAMP®
+ latch lock base
Spring-loaded terminal
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
47.5 mm
9
9
Grey
24 A
24 A
500 V
6 mm
7 mm
869-159
50 pc(s)
Yes
869-159
(L x W x H) 27.60 x 47.50 x 33.40 mm
47.50 mm
33.40 mm
27.60 mm
38.369 g
V0
Thermoplastic
not relevant
Datasheet 654655 WAGO 869-159 Continuity 47.5 mm Spring-loaded terminal Grey 50 pc(s) Piece
User & Safety Instructions 654655 WAGO 869-159 Continuity 47.5 mm Spring-loaded terminal Grey 50 pc(s) Piece