There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
+ CAGE CLAMP®
+ sleeve
Spring-loaded terminal
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
74.5 mm
12
12
Light grey
24 A
24 A
500 V
6 mm
7 mm
869-242
25 pc(s)
Yes
869-242
(L x W x H) 27.60 x 74.50 x 33.40 mm
74.50 mm
33.40 mm
27.60 mm
50.991 g
V0
Thermoplastic
not relevant
Datasheet 655863 WAGO 869-242 Continuity 74.5 mm Spring-loaded terminal Light grey 25 pc(s) Piece
User & Safety Instructions 655863 WAGO 869-242 Continuity 74.5 mm Spring-loaded terminal Light grey 25 pc(s) Piece