
Highlights & Details
Medium term.
- 869-328
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Spring-loaded terminal
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- Number of pins
1
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Min. stripping length
6 mm
- Stripping length (max.)
7 mm
- Manufacturer part #
869-328
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
869-328
- Dim
(L x W x H) 5.00 x 33.40 x 27.60 mm
- Width
33.40 mm
- Height
27.60 mm
- Length
5.00 mm
- Weight
4.784 g
- Flammability rating
V0
- Insulation material
Thermoplastic
Other
Green/yellow
5
TRUE
33.4 mm
27.6 mm
500 V
1
-30-85 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655179 WAGO 869-328 Continuity 5 mm Spring-loaded terminal Green, Yellow 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 655179 WAGO 869-328 Continuity 5 mm Spring-loaded terminal Green, Yellow 100 pc(s) Piece



