
Highlights & Details
2-conductor/2-Pin-Doppelstock-base terminal
- 870-131
- Industrial packaging with 40 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Base terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
500 V
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Manufacturer part #
870-131
- Content
40 pc(s)
- Industrial packaging
Yes
- Type
870-131
- Dim
(L x W x H) 5 x 5 x 37.10 mm
- Width
5 mm
- Height
37.10 mm
- Length
5 mm
- Contamination level
3
- Weight
19 g
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654509 WAGO 870-131 Base terminal 5 mm Pull spring Configuration: L, L Grey 40 pc(s) Package
User & Safety Instructions
User & Safety Instructions 654509 WAGO 870-131 Base terminal 5 mm Pull spring Configuration: L, L Grey 40 pc(s) Package






