
Highlights & Details
Two-level terminal block
- 870-501
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Dual port continuity
- Features
spring-loaded
- Connection
Pull spring
- Configuration
L
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Stripping length (max.)
6 mm
- Manufacturer part #
870-501
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
870-501
- Dim
(L x W x H) 5 x 5 x 40 mm
- Width
5 mm
- Height
40 mm
- Length
5 mm
- Contamination level
3
- Weight
10.068 g
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655658 WAGO 870-501 Dual port continuity 5 mm Pull spring Configuration: L, L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655658 WAGO 870-501 Dual port continuity 5 mm Pull spring Configuration: L, L Grey 50 pc(s) Package






