
Highlights & Details
Terminals with suppressor diode
- 870-523/281-592
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
115 V
- Stripping length (max.)
6 mm
- Manufacturer part #
870-523/281-592
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
870-523/281-592
- Dim
(L x W x H) 10 x 10 x 40 mm
- Width
10 mm
- Height
40 mm
- Length
10 mm
- Weight
10.416 g
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655479 WAGO 870-523/281-592 Terminal 10 mm Pull spring Configuration: L Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 655479 WAGO 870-523/281-592 Terminal 10 mm Pull spring Configuration: L Grey 25 pc(s) Piece





