
Highlights & Details
4-conductor through terminal
- 870-831
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Stripping length (max.)
6 mm
- Manufacturer part #
870-831
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
870-831
- Dim
(L x W x H) 5 x 5 x 27.50 mm
- Width
5 mm
- Height
27.50 mm
- Length
5 mm
- Contamination level
3
- Weight
7.33 g
- Connector colour
Grey
DIN rail (top hat rail) 35 mm
Grey
5
55 mm
27.5 mm
500 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655015 WAGO 870-831 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655015 WAGO 870-831 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package










