

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
1
4
4
Blue
24 A
24 A
500 V
6 mm
870-834
100 pc(s)
Yes
870-834
(L x W x H) 5 x 5 x 27.50 mm
5 mm
27.50 mm
5 mm
3
7.44 g
Blue
DIN rail (top hat rail) 35 mm
Blue
5
55 mm
27.5 mm
500 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
TRUE
yes
Datasheet 655018 WAGO 870-834 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s) Package
User & Safety Instructions 655018 WAGO 870-834 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s) Package