

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
1
2
2
Blue
24 A
24 A
500 V
6 mm
6 mm
870-904
100 pc(s)
Yes
870-904
(L x W x H) 5 x 5 x 27.50 mm
5 mm
27.50 mm
5 mm
3
4.313 g
V0
Blue
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
5
44.5 mm
27.5 mm
500 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 655172 WAGO 870-904 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s)
User & Safety Instructions 655172 WAGO 870-904 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s)