

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
+ label
Pull spring
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
1
2
2
Black
24 A
24 A
500 V
6 mm
6 mm
870-905
100 pc(s)
Yes
870-905
(L x W x H) 5 x 5 x 27.50 mm
5 mm
27.50 mm
5 mm
3
4.313 g
V0
Black
Thermoplastic
DIN rail (top hat rail) 35 mm
Black
5
44.5 mm
27.5 mm
500 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
1
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 655175 WAGO 870-905 Continuity 5 mm Pull spring Black 100 pc(s) Piece
User & Safety Instructions 655175 WAGO 870-905 Continuity 5 mm Pull spring Black 100 pc(s) Piece