
Highlights & Details
2-conductor protective conductor terminal
- 870-907/999-950
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
PG terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Stripping length (max.)
6 mm
- Manufacturer part #
870-907/999-950
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
870-907/999-950
- Dim
(L x W x H) 5 x 5 x 27.50 mm
- Width
5 mm
- Height
27.50 mm
- Length
5 mm
- Weight
8.049 g
Documents & Downloads
Datasheet
Datasheet 655217 WAGO 870-907/999-950 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 655217 WAGO 870-907/999-950 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)











