
Number
Total (€ 256.30 / piece)
€ 256.30
plus VAT.
14-day return policy included
Highlights & Details
WAGO Energy meter (MID)
- Push-in CAGE CLAMP®
- Measurement of energy consumption of producing machines
Technical specifications
- Communication: Modbus®
- M bus
- Bluetooth
- Interface: RS-485
- 2x S0 interfaces (configurable)
- Single-wire conductor max. mm² 16
- Single-wire conductor max. AWG 4
- Single-wire conductor min. mm² 0.75
- Single-wire conductor min. AWG 18
- Fine-wire conductor max. mm² 25
- Fine wire conductor max. AWG 4
- Finely stranded conductor min. mm² 0.75
- Finely stranded conductor, min. AWG 4
- Product type
Electricity meter (AC)
- Current load
65 A
- Display
Digital
- Operating voltage
3 x 230 V/AC / 400 V AC
- Dim
(L x W x H) 63 x 72 x 140 mm
- Weight
280 g
- Display
LCD with backlight
- Frequency
45 až 65 Hz
- Accuracy
1 %
- Accuracy class
Class B.
- MID-approved
Yes
- Nominal voltage range
230 up to 400 V
- Mains voltage (max.)
400 V
- Mains voltage (min.)
230 V
- Width
72 mm
- Height
140 mm
- Length
63 mm
- Current (max.)
85 A
- Current (min.)
0 A
- Current range
0 up to 85 A
- Type
879-3000 4PU
Documents & Downloads
Datasheet
Datasheet 2436019 WAGO 879-3000 4PU 879-3000 Electricity meter (AC) Digital 65 A MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2436019 WAGO 879-3000 4PU 879-3000 Electricity meter (AC) Digital 65 A MID-approved: Yes 1 pc(s)
Description
In order to optimize energy consumption, a comprehensive energy measurement is necessary. WAGO now has new energy meters in its portfolio that offer numerous advantages. They use the push-in connection technology with lever and can thus be connected very simply and time-saving. The devices have a width of only 72 mm for direct measurement. This saves the user a lot of space in the control cabinet. In addition to the values for active and reactive energy, the energy meters also record line frequency as well as current, voltage and power for all phases. On the large illuminated display the user sees all the energy quality features at a glance. The new energy meters are real communication professionals. All devices have both an M-Bus and Modbus® interface, which the user can use as required. In addition, two S0 interfaces are available for both energy directions, whereby the pulse rate can be set. The configuration and operation of the new counters is very simple: The large display facilitates operation via the integrated sensitive controls. You can also use a configuration application that communicates with the device via Bluetooth®. With the new energy measuring devices, various applications can be realized in the building area or in industry – with the MID declaration of conformity, also applications with consumption accounting are possible.
This text is machine translated.
This text is machine translated.
Features
- Time savings at all levels thanks to Push-in CAGE CLAMP® and lever
- Real space saving: 72 mm wide (4PU)
- Measurement of delivery and procurement
- Energy recording in 4 tariffs
- The communication professional: M-Bus and Modbus® interface and 2 S0 pulse outputs
- Full transparency at a glance: Display of energy quality features on an illuminated full-frame display
- Configuring is intuitive: Sensitive control elements and configuration app via Bluetooth®





