
Highlights & Details
4-conductor through terminal
- 880-831
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
880-831
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
880-831
- Dim
(L x W x H) 5 x 5 x 29 mm
- Width
5 mm
- Height
29 mm
- Length
5 mm
- Contamination level
3
- Weight
10.2 g
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657012 WAGO 880-831 Continuity 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 657012 WAGO 880-831 Continuity 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece










