
Number
Highlights & Details
WAGO 890-1112 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Blue 1 pc(s) Piece
- For confined spaces
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Blue
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 -16
- Type
Without strain relief housing
- Manufacturer part #
890-1112
- Cable Ø (max.)
1.5 mm²
- Cable Ø up to
0.25 mm²
- Cable Ø range
0.25 - 1.5 mm²
- Coding
I
- Number of pins
2
- Series
WINSTA MINI
- Type
890-1112
- Leading contact (PE)
No
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Pins
2
- Connection
CAGE CLAMP® S
- Cable diameter (details)
0.25 - 1.5 mm²
Documents & Downloads
Datasheet
Datasheet 734534 WAGO 890-1112 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Blue 1 pc(s) Piece
Conformity certificate
Conformity certificate 734534 WAGO 890-1112 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Blue 1 pc(s) Piece
Description
Uses: Sensors, actuators, halogen lamps and protection class II lamps, control signals.
















