
Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Connector
- 890-293/082-000
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Pink
- Content
50 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-293/082-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
3
- Width
15 mm
- Height
11.7 mm
- Series
WINSTA MINI
- Type
890-293/082-000
Documents & Downloads
Datasheet
Datasheet 1642471 WAGO 890-293/082-000 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A Pink 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1642471 WAGO 890-293/082-000 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A Pink 50 pc(s) Piece





