
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Highlights & Details
WAGO 890-702 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Black 1 pc(s)
- For narrowed field conditions
Technical specifications
- Product type
Mains connector
- Type
Socket part
- Connector type
Socket, straight
- Total no. of pins
2
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-702
- Cable Ø (max.)
1.5 mm²
- Cable Ø up to
0.25 mm²
- Cable Ø range
0.25 - 1.5 mm²
- Coding
A
- Number of pins
2
- Series
WINSTA MINI
- Type
890-702
- Leading contact (PE)
No
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Pins
2
- Connection
Spring
- Cable diameter (details)
25 -1.5 mm mm²
Documents & Downloads
Datasheet
Datasheet 749091 WAGO 890-702 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Black 1 pc(s)
Datasheet 749091 WAGO 890-702 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Black 1 pc(s)
Description
Snap-In socket-/plug-in for connecting fine wired conductor for housing fittings with one of the sheet gauge 0.5 - 2 mm. Solid conductors can be directly plugged-in.
Application areas: Sensoric, actuators, Halogen lamps and lights of the protection class II, control signals.
Application areas: Sensoric, actuators, Halogen lamps and lights of the protection class II, control signals.










