
WAGO 890-854/011-000 Mains connector WINSTA MINI Socket, horizontal mount Total number of pins: 3 16 A Grey 1 pc(s) Piec
Number
Technical specifications
- Lead wire spacing 4.4 mm
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Socket, horizontal mount
- Total no. of pins
3
- Connection
Solder pins
- Nominal voltage
250 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Case material
Polyamide
- Weight
3.42 g
- Manufacturer part #
890-854/011-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
3
- Width
14.80 mm
- Height
12.20 mm
- Length
28.40 mm
- Series
WINSTA MINI
- Temperature range
-5 - +40°c °C
- Type
890-854/011-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305932 WAGO 890-854/011-000 Mains connector WINSTA MINI Socket, horizontal mount Total number of pins: 3 16 A Grey 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 3305932 WAGO 890-854/011-000 Mains connector WINSTA MINI Socket, horizontal mount Total number of pins: 3 16 A Grey 1 pc(s) Piec
Description
This text is machine translated.

