There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC controller
CANopen
CANopen M3 Dsub XTR
64
0
0
24 V DC
71.1 mm
100 mm
50.5 mm
+70 °C
-40 °C
IP20
(L x W x H) 100 x 50.5 x 71.1 mm
No
750-838/040-000
10 / 100 MBit/s
182 g
Dark grey
DIN rail
ETHERNET
yes
Datasheet 1924028 WAGO CANopen M3 Dsub XTR PLC controller 750-838/040-000 1 pc(s)
User & Safety Instructions 1924028 WAGO CANopen M3 Dsub XTR PLC controller 750-838/040-000 1 pc(s)