

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
787-712
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
340 V AC
24 V DC
110 - 240 V AC
550 V AC
2.5 A
2.5 A
60 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 136 x 50 x 92 mm
470 g
28.8 V DC
22.8 V DC
787-712
1 pc(s)
Regulated
50 mm
92 mm
136 mm
EPSITRON® ECO POWER 787-712
136 mm
60 W
Terminal
2.5 A
50
92 mm
136 mm
FALSE
FALSE
3
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 511384 WAGO 787-712 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511384 WAGO 787-712 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511384 WAGO 787-712 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)