
Number
Highlights & Details
WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)
- For limited spaces
Technical specifications
- Product type
Mains cable
- Type A
Mains plug
- Type
Connector
- Factory colour
Black
- Type B
Open cable ends
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Material (details)
PVC
- Cores
3
- Manufacturer part #
891-8993/205-101
- Coding
A
- Nominal voltage
250 V
- Nominal current
10 A
- Number of pins
2
- Cross section
3 x 1 mm²
- Type
891-8993/205-101
- Leading contact (PE)
Yes
- Cross section per core
1 mm²
- Cable type
H05VV-F
- Cable length
1 m
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Connection
-
- Cable diameter (details)
3 x 1 mm²
Documents & Downloads
Datasheet
Datasheet 732601 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)
Datasheet 732601 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732601 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1 pc(s)





