
Number
Highlights & Details
WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 6.00 m 1 pc(s)
Technical specifications
- Product type
Mains cable
- Type A
Mains plug
- Type
Connector
- Factory colour
Black
- Type B
Open cable ends
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Material (details)
PVC
- Cable length
6.00 m
- Cores
3
- Manufacturer part #
771-9993/206-601
- Coding
A
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
2
- Type
771-9993/206-601
- Leading contact (PE)
Yes
- Cable type
H05VV-F
- Pins
3
- Connection
-
- Cable diameter (details)
3 x 1.5 mm mm²
Documents & Downloads
Datasheet
Datasheet 749210 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 6.00 m 1 pc(s)
Datasheet 749210 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 6.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749210 WAGO Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 6.00 m 1 pc(s)





