
Number
Highlights & Details
WAGO Mains cable Mains socket - Mains plug Total number of pins: 3 + PE Black 1 pc(s)
Technical specifications
- Product type
Mains cable
- Type A
Mains socket
- Type
Jack / plug
- Factory colour
Black
- Type B
Mains plug
- Connector type
Socket, straight
Plug, straight
- Total no. of pins
3 + PE
- Content
1 pc(s)
- Material (details)
PVC
- Cores
3
- Manufacturer part #
771-9993/006-101
- Coding
A
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
3
- Cross section
3 x 1.5 mm²
- Type
771-9993/006-101
- Leading contact (PE)
Yes
- Cross section per core
1.5 mm²
- Cable type
H05VV-F
- Cable length
1 m
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Pins
3
- Connection
-
- Cable diameter (details)
3 x 1.5 mm²
Documents & Downloads
Datasheet
Datasheet 749138 WAGO Mains cable Mains socket - Mains plug Total number of pins: 3 + PE Black 1 pc(s)
Datasheet 749138 WAGO Mains cable Mains socket - Mains plug Total number of pins: 3 + PE Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749138 WAGO Mains cable Mains socket - Mains plug Total number of pins: 3 + PE Black 1 pc(s)





