
Technical specifications
- Product type
Mains cable
- Type A
Mains socket
- Factory colour
White
- Type B
Open cable ends
- Connector type
Socket, straight
- Content
1 pc(s)
- Cable length
0.35 m
- Cores
3
- Manufacturer part #
896-234
- Contact material
Copper alloy
- Cross section
3 x 2.5 mm²
- Type
896-234
- Cross section per core
2.5 mm²
27
Branch
FALSE
Black
None
3
440 m
Polyamide (PA)
FALSE
Other
IP20
FALSE
L, N, PE
White
Documents & Downloads
Datasheet
Datasheet 640993 WAGO Mains cable Mains socket - Open cable ends White 0.35 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640993 WAGO Mains cable Mains socket - Open cable ends White 0.35 m 1 pc(s)
Description
Module terminal; pre-assembled with WINSTA ® socket; with 35 cm H05VV-F-Cable 3 x 2.5 mm²; coding A.
This text is machine translated.
This text is machine translated.





