
Technical specifications
- Product type
PLC controller
- Interfaces
Modbus TCP/UDP
Ethernet
Ethernet/IP adapter (slave), e!RUNTIME library
MQTT
- Type
PFC100 2ETH ECO
- No. of outputs (max.)
64
- Operating voltage
24 V DC
- Height
71.9 mm
- Length
96.8 mm
- Width
49.5 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 96.8 x 49.5 x 71.9 mm
- Display
No
- Manufacturer part #
750-8100
- Transfer rate
10 / 100 MBit/s
- Weight
112 g
- Connection
Connector
- Factory colour
Light grey
- Mounting type
DIN rail
- Series
2ETH ECO
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1923897 WAGO PFC100 2ETH ECO PLC controller 750-8100 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1923897 WAGO PFC100 2ETH ECO PLC controller 750-8100 1 pc(s)
Description
The Controller PFC 100 or PFC 200 inspire you as members of the WAGO controller family with e! runtime, due to its high execution speed and the parallel to use many different communication interfaces. They offer in all variants two Ethernet ports and, depending on the version, more interfaces. For a flexible bind to field buses and external input and output devices provide the protocols CANopen, PROFIBUS DP, Modbus TCP/UPD/RTU. This field bus systems configure comfortably directly in the development environment. The Ethernet interfaces with integrated switch support all the essential ITProtokolle. In addition to its extensive interfaces offer
The PFC 100/PFC 200 enough storage space for your applications. Ensure the internal flash memory as well as the integrated interface for memory cards.
This text is machine translated.
The PFC 100/PFC 200 enough storage space for your applications. Ensure the internal flash memory as well as the integrated interface for memory cards.
This text is machine translated.










