
Number (Package size 100 pc(s))
Highlights & Details
Combi strip
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- 2L-KOMBILEISTE 2-POL.CC 3,5MM M.RF
- Product type
Pin and socket combo
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
2
- Total number of pins
2
- Width
9.85 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- AWG max.
14
- AWG (min.)
28
- Dim
(L x W x H) 40.9 x 9.85 x 23 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
734-362/008-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- Height
23 mm
- Length
40.9 mm
- max. cross section
1.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-362/008-000
Other
Grey
3.5
18.5 mm
40.9 mm
160 V
2
-60-100 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
0.08-1.5 mm²
0.25-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
10 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544028 WAGO Pin and socket combo 2140 Total number of pins 2 Contact spacing: 3.50 mm 734-362/008-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 544028 WAGO Pin and socket combo 2140 Total number of pins 2 Contact spacing: 3.50 mm 734-362/008-000 100 pc(s)
Description
This text is machine translated.




