
Number
Highlights & Details
Multi-connector system PCM 2.5 mm
- 100% incorrect mounting protection
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
733
- CS
2.50 mm
- Pins per row
5
- Total number of pins
5
- Width
20.30 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
28
- Stripping length (max.)
6.00 mm
- Dim
(L x W x H) 11.80 x 20.30 x 15.00 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
733-205
- Industrial packaging
Yes
- Contact material
Copper alloy
- Nominal voltage
160 V
- Height
15.00 mm
- Length
11.80 mm
- max. cross section
0.5 mm²
- Min. cross section
0.08 mm²
- Type
733-205
- Type
Terminal blocks
- Nominal current (details)
4 A
- Cross section
0.08 - 0.5 mm²
- Pins
5
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731409 WAGO Pin housing cable 733 Total number of pins 5 Contact spacing: 2.50 mm 733-205 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731409 WAGO Pin housing cable 733 Total number of pins 5 Contact spacing: 2.50 mm 733-205 1 pc(s)






