
Number (Package size 100 pc(s))
Total (€ 2.65 / piece)
€ 264.71
plus VAT.
14-day return policy included
Highlights & Details
Male connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- STIFTL.M.KZF 7,5MM 2-POL. FEHLSTECK
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2080
- CS
7.50 mm
- Pins per row
2
- Total number of pins
2
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
723-602/000-034
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
14.3 mm
- Length
27.5 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
723-602/000-034
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 541254 WAGO Pin strip (standard) 2080 Total number of pins 2 Contact spacing: 7.50 mm 723-602/000-034 100 pc(s)






