
Number (Package size 50 pc(s))
Highlights & Details
Male header (for PCBs)
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- CLOSED END Male Connector 16P LIGHT
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
16
- Total number of pins
16
- Width
58.4 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.3 x 58.4 x 12.3 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
734-176
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
12.3 mm
- Length
10.3 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-176
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543701 WAGO Pin strip (standard) 2140 Total number of pins 16 Contact spacing: 3.50 mm 734-176 50 pc(s)
User & Safety Instructions
User & Safety Instructions 543701 WAGO Pin strip (standard) 2140 Total number of pins 16 Contact spacing: 3.50 mm 734-176 50 pc(s)
Description
This text is machine translated.






