
Number (Package size 50 pc(s))
Highlights & Details
Double-deck male headers
- Content: 50 pc(s)
- No. of rows: 2
- Total number of pins: 16
Technical specifications
- D/DECK MALE CONNECTOR WITH SUPP 8-P
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
2
- Connector system
wire-to-board
- Series
2140
- CS
3.81 mm
- Pins per row
8
- Total number of pins
16
- Width
32.57 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
50 pc(s)
- Dim
(L x W x H) 21.8 x 32.57 x 26.6 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
734-438/001-000
- Factory colour
Orange
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
26.6 mm
- Length
21.8 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-438/001-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544095 WAGO Pin strip (standard) 2140 Total number of pins 16 Contact spacing: 3.81 mm 734-438/001-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 544095 WAGO Pin strip (standard) 2140 Total number of pins 16 Contact spacing: 3.81 mm 734-438/001-000 50 pc(s)





