
Number (Package size 50 pc(s))
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- MALE CON. CC PROT. 3.5MM 5 P. L.GREY
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
5
- Total number of pins
5
- Width
32.3 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
50 pc(s)
- AWG max.
14
- AWG (min.)
28
- Dim
(L x W x H) 22.3 x 32.3 x 13.4 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
734-305/019-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
13.4 mm
- Length
22.3 mm
- max. cross section
1.50 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-305/019-000
Documents & Downloads
Datasheet
Datasheet 543901 WAGO Pin strip (standard) 2140 Total number of pins 5 Contact spacing: 3.50 mm 734-305/019-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 543901 WAGO Pin strip (standard) 2140 Total number of pins 5 Contact spacing: 3.50 mm 734-305/019-000 50 pc(s)
Description
This text is machine translated.






