
Highlights & Details
Male header (for PCBs)
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- STIFTL.1X1 GER.FS 3,5MM 9P. REFLOW
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
9
- Total number of pins
9
- Width
33.9 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- Dim
(L x W x H) 8.5 x 33.9 x 12.7 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
734-139/105-604
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
12.7 mm
- Length
8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-139/105-604
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543571 WAGO Pin strip (standard) 2140 Total number of pins 9 Contact spacing: 3.50 mm 734-139/105-604 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543571 WAGO Pin strip (standard) 2140 Total number of pins 9 Contact spacing: 3.50 mm 734-139/105-604 100 pc(s)
Description
This text is machine translated.






