
Highlights & Details
Male header (for PCBs)
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- STIFTL.1X1 ABGEW.FS 3,81MM 9P. RFL.
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.81 mm
- Pins per row
9
- Total number of pins
9
- Width
36.38 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- Dim
(L x W x H) 10.3 x 36.38 x 10.9 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
734-269/105-604
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
10.9 mm
- Length
10.3 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-269/105-604
Documents & Downloads
Datasheet
Datasheet 543864 WAGO Pin strip (standard) 2140 Total number of pins 9 Contact spacing: 3.81 mm 734-269/105-604 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543864 WAGO Pin strip (standard) 2140 Total number of pins 9 Contact spacing: 3.81 mm 734-269/105-604 100 pc(s)





