
Number (Package size 25 pc(s))
Highlights & Details
Male connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- STIFTL.KZF.M.B.FLANSCH 5MM 10-POL.
- Connector type
Plug, straight
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
10
- Total number of pins
10
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
25 pc(s)
- Dim
- Factory colour
Grey
- Height
14.3 mm
- Length
27.5 mm
- Industrial packaging
Yes
- Connection
Spring-loaded terminal
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
231-610/019-044/035-000
- Type
231-610/019-044/035-000
- Nominal voltage
320 V
- AWG max.
12
- AWG (min.)
28
- max. cross section
2.50 mm²
- Insulation material
Polyamide
- No. of rows
1
- Contact material
Cathode copper
- Min. cross section
0.08 mm²
- Case material
Polyamide
- RoHS-compliant
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 728019 WAGO Pin strip (standard) 300 Total number of pins 10 Contact spacing: 5 mm 231-610/019-044/035-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728019 WAGO Pin strip (standard) 300 Total number of pins 10 Contact spacing: 5 mm 231-610/019-044/035-000 25 pc(s)


