
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- CLSD Male Connector ANGLE-7.62MM-10
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
7.62 mm
- Pins per row
10
- Total number of pins
10
- Width
76.58 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 12 x 76.58 x 12.2 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
231-940/001-000
- Factory colour
Orange
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
12.2 mm
- Length
12 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-940/001-000
Documents & Downloads
Datasheet
Datasheet 728401 WAGO Pin strip (standard) 300 Total number of pins 10 Contact spacing: 7.62 mm 231-940/001-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728401 WAGO Pin strip (standard) 300 Total number of pins 10 Contact spacing: 7.62 mm 231-940/001-000 50 pc(s)



