
Number (Package size 50 pc(s))
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- CLSD Male Connector-7.5MM-12
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
7.50 mm
- Pins per row
12
- Total number of pins
12
- Width
90.5 mm
- Pin shape
Square
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.4 x 90.5 x 17 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
231-272/001-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
17 mm
- Length
8.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-272/001-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727538 WAGO Pin strip (standard) 300 Total number of pins 12 Contact spacing: 7.50 mm 231-272/001-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 727538 WAGO Pin strip (standard) 300 Total number of pins 12 Contact spacing: 7.50 mm 231-272/001-000 50 pc(s)





