
Number (Package size 50 pc(s))
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 15
Technical specifications
- STIFTL.1X1 ABGEW.5,08MM 15-P.M.GEW.F
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5.08 mm
- Pins per row
15
- Total number of pins
15
- Width
86.1 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 12 x 86.1 x 12.2 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
231-545/108-000
- Factory colour
Orange
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
12.2 mm
- Length
12 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-545/108-000
Documents & Downloads
Datasheet
Datasheet 727904 WAGO Pin strip (standard) 300 Total number of pins 15 Contact spacing: 5.08 mm 231-545/108-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 727904 WAGO Pin strip (standard) 300 Total number of pins 15 Contact spacing: 5.08 mm 231-545/108-000 50 pc(s)




