
Number (Package size 50 pc(s))
Highlights & Details
Male header (for PCBs)
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- STIFTL.GESCHL.M.BF.ABGEW.5,08MM 16-P
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5.08 mm
- Pins per row
16
- Total number of pins
16
- Width
91.18 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 12 x 91.18 x 12.2 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
231-546/108-000
- Factory colour
Orange
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
12.2 mm
- Length
12 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-546/108-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727906 WAGO Pin strip (standard) 300 Total number of pins 16 Contact spacing: 5.08 mm 231-546/108-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 727906 WAGO Pin strip (standard) 300 Total number of pins 16 Contact spacing: 5.08 mm 231-546/108-000 50 pc(s)




