
Number (Package size 50 pc(s))
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 18
Technical specifications
- CLOSED END Male Connector 1,2X1,2 HO
- Connector type
Plug, right angle
- Connector system
wire-to-board
- Series
300
- CS
5.08 mm
- Pins per row
18
- Total number of pins
18
- Pin shape
Square
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- Dim
(L x W x H) 12 x 94.64 x 12.2 mm
- Factory colour
Orange
- Height
12.2 mm
- Length
12 mm
- Width
94.64 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
231-578/001-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- Insulation material
Polyamide
- No. of rows
1
- Contact material
Cathode copper
- Case material
Polyamide
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 727945 WAGO Pin strip (standard) 300 Total number of pins 18 Contact spacing: 5.08 mm 231-578/001-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 727945 WAGO Pin strip (standard) 300 Total number of pins 18 Contact spacing: 5.08 mm 231-578/001-000 50 pc(s)


